Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 4 Cell 3.7V 0.72A with AUS, EU, UK, USA plug

RS Stock No.: 263-7865Brand: AnsmannManufacturers Part No.: 2000-3014-520
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Output Voltage

3.7V

Number of Cells Charged

4

Charge Current

0.72A

Plug Type

AUS, EU, UK, USA

Number of Batteries Charged

4

Input Voltage

100-240V AC

Batteries Included

No

Battery Type Charged

Li-ion

Maximum Output Power

12W

Model Number

IPC12

Dimensions

79.5 x 54.5 x 74mm

Weight

150g

Country of Origin

China

Stock information temporarily unavailable.

BD 29.078

BD 29.078 Each (Exc. Vat)

BD 31.986

BD 31.986 Each (inc. VAT)

Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 4 Cell 3.7V 0.72A with AUS, EU, UK, USA plug

BD 29.078

BD 29.078 Each (Exc. Vat)

BD 31.986

BD 31.986 Each (inc. VAT)

Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 4 Cell 3.7V 0.72A with AUS, EU, UK, USA plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Output Voltage

3.7V

Number of Cells Charged

4

Charge Current

0.72A

Plug Type

AUS, EU, UK, USA

Number of Batteries Charged

4

Input Voltage

100-240V AC

Batteries Included

No

Battery Type Charged

Li-ion

Maximum Output Power

12W

Model Number

IPC12

Dimensions

79.5 x 54.5 x 74mm

Weight

150g

Country of Origin

China