Ansmann Battery Pack Charger For NiCd, NiMH Battery Pack 6 → 7 Cell with UK plug

RS Stock No.: 776-0897Brand: AnsmannManufacturers Part No.: 2012-3001
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

6 → 7

Plug Type

UK

Input Voltage

100 → 240V ac

Output Connectors

Socket

Dimensions

134 x 56 x 33mm

Weight

400g

Country of Origin

China

Product details

Ansmann AC/DC Delta 3 Charger (UK)

The Ansmann AC/DC Delta 3 is an INTELLIGENT fast battery pack charger for 6 cell (7.2V) and 7 cell (8.4V) battery packs

AC/DC Battery Charger for NiCd/NiMH Battery Packs
100-240V AC 50-60Hz (UK Plug)
12V - 16V DC (Cigar Lighter Plug)
For Packs 7.2V to 8.4V 3000-5400mAh
Fast charging current 3000mA
Trickle Charge 190mA
Includes 140min. safety timer
Red LED denotes fast charging
Green LED denotes trickle charging
Integrated TAMIYA type connector
Case protection: IP40
Case: ABS plastic
UK PLUG"

Stock information temporarily unavailable.

BD 19.146

BD 19.146 Each (Exc. Vat)

BD 21.061

BD 21.061 Each (inc. VAT)

Ansmann Battery Pack Charger For NiCd, NiMH Battery Pack 6 → 7 Cell with UK plug

BD 19.146

BD 19.146 Each (Exc. Vat)

BD 21.061

BD 21.061 Each (inc. VAT)

Ansmann Battery Pack Charger For NiCd, NiMH Battery Pack 6 → 7 Cell with UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

6 → 7

Plug Type

UK

Input Voltage

100 → 240V ac

Output Connectors

Socket

Dimensions

134 x 56 x 33mm

Weight

400g

Country of Origin

China

Product details

Ansmann AC/DC Delta 3 Charger (UK)

The Ansmann AC/DC Delta 3 is an INTELLIGENT fast battery pack charger for 6 cell (7.2V) and 7 cell (8.4V) battery packs

AC/DC Battery Charger for NiCd/NiMH Battery Packs
100-240V AC 50-60Hz (UK Plug)
12V - 16V DC (Cigar Lighter Plug)
For Packs 7.2V to 8.4V 3000-5400mAh
Fast charging current 3000mA
Trickle Charge 190mA
Includes 140min. safety timer
Red LED denotes fast charging
Green LED denotes trickle charging
Integrated TAMIYA type connector
Case protection: IP40
Case: ABS plastic
UK PLUG"