Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann NiMH Rechargeable D Batteries, 9Ah

RS Stock No.: 776-0850Brand: AnsmannManufacturers Part No.: 2314-3003
brand-logo
View all in D Rechargeable Batteries

Technical Document

Specifications

Brand

Ansmann

Chemistry

NiMH

Capacity

9Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +55°C

Low Self Discharge

Yes

Country of Origin

China

Product details

Ansmann Industrial NiMH Batteries

Pre-charged industrial Ni-MH batteries, ready to use right away
Very low self discharge, ready to use after 1 year storage
Recharge up to 1000 times
Mercury and Cadmium free

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann NiMH Rechargeable D Batteries, 9Ah

P.O.A.

Ansmann NiMH Rechargeable D Batteries, 9Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Chemistry

NiMH

Capacity

9Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +55°C

Low Self Discharge

Yes

Country of Origin

China

Product details

Ansmann Industrial NiMH Batteries

Pre-charged industrial Ni-MH batteries, ready to use right away
Very low self discharge, ready to use after 1 year storage
Recharge up to 1000 times
Mercury and Cadmium free

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

You may be interested in