Technical Document
Specifications
Brand
AnsmannRechargeable
Yes
Model Number
HD120B
Lamp Type
LED
Luminosity
125 lm
Batteries
3x AAA
Range
14 m
Country of Origin
China
Stock information temporarily unavailable.
BD 3.536
BD 3.536 Each (Exc. Vat)
BD 3.890
BD 3.890 Each (inc. VAT)
Ansmann LED Head Torch 125 lm, 14 m Range
1
BD 3.536
BD 3.536 Each (Exc. Vat)
BD 3.890
BD 3.890 Each (inc. VAT)
Ansmann LED Head Torch 125 lm, 14 m Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsmannRechargeable
Yes
Model Number
HD120B
Lamp Type
LED
Luminosity
125 lm
Batteries
3x AAA
Range
14 m
Country of Origin
China