Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann LED Torch Black 175 lm, 95 mm

RS Stock No.: 325-739Brand: AnsmannManufacturers Part No.: 30264514
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Compact Torch

Lamp Type

LED

Luminosity

175 lm

Length

95 mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 3.240

BD 3.240 Each (Exc. Vat)

BD 3.564

BD 3.564 Each (inc. VAT)

Ansmann LED Torch Black 175 lm, 95 mm

BD 3.240

BD 3.240 Each (Exc. Vat)

BD 3.564

BD 3.564 Each (inc. VAT)

Ansmann LED Torch Black 175 lm, 95 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Torch Style

Compact Torch

Lamp Type

LED

Luminosity

175 lm

Length

95 mm

Colour

Black

Country of Origin

China