Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ANSMANN Future Key One LED Torch Black

RS Stock No.: 703-9294Brand: ANSMANNManufacturers Part No.: 5001263
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Straight

Lamp Type

LED

Case Material

Aluminium

Batteries

3 x LR44

Model

Future Key One

Range

10 m

Beam Type

Cone

Colour

Black

Head Diameter

15mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ANSMANN Future Key One LED Torch Black

P.O.A.

ANSMANN Future Key One LED Torch Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Torch Style

Straight

Lamp Type

LED

Case Material

Aluminium

Batteries

3 x LR44

Model

Future Key One

Range

10 m

Beam Type

Cone

Colour

Black

Head Diameter

15mm

You may be interested in