Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann 250mAh NiMH 9V Rechargeable Battery

RS Stock No.: 463-1103Brand: AnsmannManufacturers Part No.: 5030332/02
brand-logo
View all in 9V Rechargeable Batteries

Technical Document

Specifications

Brand

Ansmann

Chemistry

NiMH

Capacity

250mAh

Size

9V

Terminal Type

Press Stud

Nominal Voltage

8.4V

Operating Temperature Range

-20 → +65°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann 250mAh NiMH 9V Rechargeable Battery

P.O.A.

Ansmann 250mAh NiMH 9V Rechargeable Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Chemistry

NiMH

Capacity

250mAh

Size

9V

Terminal Type

Press Stud

Nominal Voltage

8.4V

Operating Temperature Range

-20 → +65°C

You may be interested in