Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann NiMH Rechargeable AAA Battery, 800mAh, 1.2V

RS Stock No.: 105-900Brand: AnsmannManufacturers Part No.: 5030982
brand-logo
View all in AAA Rechargeable Batteries

Technical Document

Specifications

Brand

Ansmann

Capacity

800mAh

Terminal Type

Standard

Nominal Voltage

1.2V

Size

AAA

Chemistry

NiMH

Operating Temperature Range

-20 → +65°C

Country of Origin

China

You may be interested in
Ansmann MaxE NiMH Rechargeable AAA Battery, 800mAh, 1.2V
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Ansmann MaxE NiMH Rechargeable AAA Battery, 800mAh, 1.2V
P.O.A.Each (In a Pack of 4) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Ansmann NiMH Rechargeable AAA Battery, 800mAh, 1.2V

P.O.A.

Ansmann NiMH Rechargeable AAA Battery, 800mAh, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ansmann MaxE NiMH Rechargeable AAA Battery, 800mAh, 1.2V
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Ansmann MaxE NiMH Rechargeable AAA Battery, 800mAh, 1.2V
P.O.A.Each (In a Pack of 4) (Exc. Vat)

Technical Document

Specifications

Brand

Ansmann

Capacity

800mAh

Terminal Type

Standard

Nominal Voltage

1.2V

Size

AAA

Chemistry

NiMH

Operating Temperature Range

-20 → +65°C

Country of Origin

China

You may be interested in
Ansmann MaxE NiMH Rechargeable AAA Battery, 800mAh, 1.2V
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Ansmann MaxE NiMH Rechargeable AAA Battery, 800mAh, 1.2V
P.O.A.Each (In a Pack of 4) (Exc. Vat)