Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann Powerline 5 LCD Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EURO, UK plug

RS Stock No.: 703-3521Brand: AnsmannManufacturers Part No.: 5207463-UK
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

9V, AA, AAA, C, D

Chemistries Charged

NiCd, NiMH

Plug Type

EURO, UK

Number of Batteries Charged

5

Batteries Included

No

Model Number

Powerline 5 LCD

Charging Time

1.2 (AA)h

Dimensions

170 x 155 x 50mm

Country of Origin

China

Product details

Powerline 5 Zero Watt Charger

Intelligent fast charger with LCD Display and Zero Watt Technology

Charges 1-4 AA, AAA, C, D cells and/or one 9V block
Microprocessor controlled supervision of each round cell
Overcharge protection (-ΔV) for round cells
Safety Timer
No standby power consumption
Trickle charging for a minimum of 1 hour before the charger disconnects itself from the mains power
Faulty cell detection and alkaline cell detection for round cells
Wide range 100-240V AC input for worldwide use

Stock information temporarily unavailable.

BD 28.721

BD 28.721 Each (Exc. Vat)

BD 31.593

BD 31.593 Each (inc. VAT)

Ansmann Powerline 5 LCD Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EURO, UK plug

BD 28.721

BD 28.721 Each (Exc. Vat)

BD 31.593

BD 31.593 Each (inc. VAT)

Ansmann Powerline 5 LCD Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EURO, UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

9V, AA, AAA, C, D

Chemistries Charged

NiCd, NiMH

Plug Type

EURO, UK

Number of Batteries Charged

5

Batteries Included

No

Model Number

Powerline 5 LCD

Charging Time

1.2 (AA)h

Dimensions

170 x 155 x 50mm

Country of Origin

China

Product details

Powerline 5 Zero Watt Charger

Intelligent fast charger with LCD Display and Zero Watt Technology

Charges 1-4 AA, AAA, C, D cells and/or one 9V block
Microprocessor controlled supervision of each round cell
Overcharge protection (-ΔV) for round cells
Safety Timer
No standby power consumption
Trickle charging for a minimum of 1 hour before the charger disconnects itself from the mains power
Faulty cell detection and alkaline cell detection for round cells
Wide range 100-240V AC input for worldwide use