Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann AC/DC Adapter

RS Stock No.: 702-3277Brand: AnsmannManufacturers Part No.: 5211003-UK
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Plug Type

2-Pin Euro, 3-Pin UK Converter Plug

Maximum Temperature

+25°C

Input Connector

C8

Number of Outputs

1

Cable Length

1800mm

Efficiency

88%

MTBF

70000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Country of Origin

China

Product details

Ansmann 90W ErP Switch Mode Destop, Laptop, Notebook and Netbook Power Supply - ACPS-PC Series

90W ErP switch mode laptop, notebook and netbook power supply with regulated and adjustable output voltage. This switch mode laptop, notebook and netbook power supply has a C8 mains lead that can be adapted for use in UK or Europe and is supplied with a set of 6 output connectors.

External switch mode power supply that complies with the Energy-related Product Directive 2009/125/EC
Laptop, Notebook and Netbook compatible with various output connectors and adjustable output voltages
1.8m (approx.) C8 mains lead that can be adapted for use in UK or Europe
Supplied with a set of 6 output connectors to fit most laptop PC's

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann AC/DC Adapter

P.O.A.

Ansmann AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Plug Type

2-Pin Euro, 3-Pin UK Converter Plug

Maximum Temperature

+25°C

Input Connector

C8

Number of Outputs

1

Cable Length

1800mm

Efficiency

88%

MTBF

70000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Country of Origin

China

Product details

Ansmann 90W ErP Switch Mode Destop, Laptop, Notebook and Netbook Power Supply - ACPS-PC Series

90W ErP switch mode laptop, notebook and netbook power supply with regulated and adjustable output voltage. This switch mode laptop, notebook and netbook power supply has a C8 mains lead that can be adapted for use in UK or Europe and is supplied with a set of 6 output connectors.

External switch mode power supply that complies with the Energy-related Product Directive 2009/125/EC
Laptop, Notebook and Netbook compatible with various output connectors and adjustable output voltages
1.8m (approx.) C8 mains lead that can be adapted for use in UK or Europe
Supplied with a set of 6 output connectors to fit most laptop PC's

You may be interested in