Ansmann Power Brick AC/DC Adapter 5V dc Output, 1.8A Output

RS Stock No.: 702-3261Brand: AnsmannManufacturers Part No.: 5311133-UKDistrelec Article No.: 30400702
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Power Brick Adapter

Plug Type

2-Pin Euro, 3-Pin UK Converter Plug

Output Voltage

5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 13.5 V dc, 15V dc

Input Voltage

135 → 370 V dc, 90 → 264V ac

Output Current

1.8 A, 2.25A

Maximum Temperature

+25°C

Output Connector

1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug

Number of Outputs

1

Regulated/Unregulated

Regulated

Cable Length

2m

MTBF

70000h

Standards Met

ErP Compliant

Width

53mm

Depth

32mm

Minimum Temperature

0°C

Load Regulation

±10%

Type

AC/DC Adapter

Length

100mm

Distrelec Product Id

30400702

Country of Origin

China

Stock information temporarily unavailable.

BD 18.524

BD 18.524 Each (Exc. Vat)

BD 20.376

BD 20.376 Each (inc. VAT)

Ansmann Power Brick AC/DC Adapter 5V dc Output, 1.8A Output

BD 18.524

BD 18.524 Each (Exc. Vat)

BD 20.376

BD 20.376 Each (inc. VAT)

Ansmann Power Brick AC/DC Adapter 5V dc Output, 1.8A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 18.524
5 - 9BD 18.276
10 - 24BD 18.024
25 - 49BD 17.748
50+BD 17.457

Technical Document

Specifications

Brand

Ansmann

Adapter Type

Power Brick Adapter

Plug Type

2-Pin Euro, 3-Pin UK Converter Plug

Output Voltage

5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 13.5 V dc, 15V dc

Input Voltage

135 → 370 V dc, 90 → 264V ac

Output Current

1.8 A, 2.25A

Maximum Temperature

+25°C

Output Connector

1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug

Number of Outputs

1

Regulated/Unregulated

Regulated

Cable Length

2m

MTBF

70000h

Standards Met

ErP Compliant

Width

53mm

Depth

32mm

Minimum Temperature

0°C

Load Regulation

±10%

Type

AC/DC Adapter

Length

100mm

Distrelec Product Id

30400702

Country of Origin

China