Ansmann Power Brick AC/DC Adapter 12V dc Output, 1A Output

Technical Document
Specifications
Brand
AnsmannAdapter Type
Power Brick Adapter
Plug Type
2-Pin Euro, 3-Pin UK Converter Plug
Output Voltage
12 V dc, 15 V dc, 18 V dc, 19 V dc, 20 V dc, 22 V dc, 24V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
1 A, 1.2 A, 1.35 A, 1.4 A, 1.5 A, 1.8 A, 2.25A
Maximum Temperature
+25°C
Output Connector
1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug
Number of Outputs
1
Regulated/Unregulated
Regulated
Cable Length
2m
Standards Met
ErP Compliant
Efficiency
85%
MTBF
70000h
Length
100mm
Load Regulation
±10%
Type
AC/DC Adapter
Width
53mm
Depth
32mm
Minimum Temperature
0°C
Distrelec Product Id
30400703
Country of Origin
China
BD 18.474
BD 18.474 Each (Exc. Vat)
BD 20.321
BD 20.321 Each (inc. VAT)
1
BD 18.474
BD 18.474 Each (Exc. Vat)
BD 20.321
BD 20.321 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 18.474 |
5 - 9 | BD 18.227 |
10 - 24 | BD 17.974 |
25 - 49 | BD 17.694 |
50+ | BD 17.408 |
Technical Document
Specifications
Brand
AnsmannAdapter Type
Power Brick Adapter
Plug Type
2-Pin Euro, 3-Pin UK Converter Plug
Output Voltage
12 V dc, 15 V dc, 18 V dc, 19 V dc, 20 V dc, 22 V dc, 24V dc
Input Voltage
135 → 370 V dc, 90 → 264V ac
Output Current
1 A, 1.2 A, 1.35 A, 1.4 A, 1.5 A, 1.8 A, 2.25A
Maximum Temperature
+25°C
Output Connector
1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug
Number of Outputs
1
Regulated/Unregulated
Regulated
Cable Length
2m
Standards Met
ErP Compliant
Efficiency
85%
MTBF
70000h
Length
100mm
Load Regulation
±10%
Type
AC/DC Adapter
Width
53mm
Depth
32mm
Minimum Temperature
0°C
Distrelec Product Id
30400703
Country of Origin
China