Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ansmann Battery Charger For NiCd, NiMH AA, AAA with EURO plug, Batteries Included

RS Stock No.: 463-1153Brand: ANSMANNManufacturers Part No.: 5707033/EU02
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

EURO

Number of Batteries Charged

4 (AA), 4 (AAA)

Batteries Included

Yes

Charging Time

0.7 → 1.7 (AA)h

Dimensions

114 x 111 x 51mm

Product details

NiMH/NiCd Battery Chargers, Supplied With Batteries

Stock information temporarily unavailable.

P.O.A.

Ansmann Battery Charger For NiCd, NiMH AA, AAA with EURO plug, Batteries Included

P.O.A.

Ansmann Battery Charger For NiCd, NiMH AA, AAA with EURO plug, Batteries Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

EURO

Number of Batteries Charged

4 (AA), 4 (AAA)

Batteries Included

Yes

Charging Time

0.7 → 1.7 (AA)h

Dimensions

114 x 111 x 51mm

Product details

NiMH/NiCd Battery Chargers, Supplied With Batteries