Technical Document
Specifications
Brand
AnsmannPlug Type
Type C
Output Voltage
3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.4 → 2.5A
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
16.8W
Cable Length
1.8m
Medical Approved
No
MTBF
70000h
Load Regulation
±10%
Minimum Temperature
0°C
Type
Switched Mode Power Supply
Length
82mm
Width
36mm
Depth
50mm
Country of Origin
China
Product details
2.5A Multi-Voltage Plug-top Adaptors, 3-Pin UK & 2-Pin Euro
External switch mode plug-top power supplies for use with electronic devices
Plug directly into a standard 3-pin UK mains socket or 2-pin Euro socket
Regulated outputs
100-240Vac 50/60Hz input
Output voltages selectable from 3V, 4.5V, 5V, 6V, 7.5V, 9V and 12Vdc
1.8m output lead with polarity inverter and a set of 6 interchangeable output connectors
Power on LED indicator
Class II - double insulated
BD 9.146
BD 9.146 Each (Exc. Vat)
BD 10.061
BD 10.061 Each (inc. VAT)
1
BD 9.146
BD 9.146 Each (Exc. Vat)
BD 10.061
BD 10.061 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.146 |
5 - 9 | BD 8.860 |
10 - 24 | BD 8.558 |
25 - 49 | BD 8.256 |
50+ | BD 7.936 |
Technical Document
Specifications
Brand
AnsmannPlug Type
Type C
Output Voltage
3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1.4 → 2.5A
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
16.8W
Cable Length
1.8m
Medical Approved
No
MTBF
70000h
Load Regulation
±10%
Minimum Temperature
0°C
Type
Switched Mode Power Supply
Length
82mm
Width
36mm
Depth
50mm
Country of Origin
China
Product details
2.5A Multi-Voltage Plug-top Adaptors, 3-Pin UK & 2-Pin Euro
External switch mode plug-top power supplies for use with electronic devices
Plug directly into a standard 3-pin UK mains socket or 2-pin Euro socket
Regulated outputs
100-240Vac 50/60Hz input
Output voltages selectable from 3V, 4.5V, 5V, 6V, 7.5V, 9V and 12Vdc
1.8m output lead with polarity inverter and a set of 6 interchangeable output connectors
Power on LED indicator
Class II - double insulated