Technical Document
Specifications
Brand
AnsmannChemistries Charged
Lithium-Ion
Number of Cells Charged
1
Plug Type
EURO, UK, USA
Input Voltage
100 → 240V ac
Maximum Output Power
6.3W
Output Connectors
Plug
Dimensions
118 x 62 x 48mm
Country of Origin
China
You may be interested in
RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell 3.7V 1.5A with AUS, EU, UK, USA plugBrand: RS PRO
BD 43.505Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Ansmann Battery Pack Charger For Lithium-Ion 1 Cell with EURO, UK, USA plug
1
P.O.A.
Ansmann Battery Pack Charger For Lithium-Ion 1 Cell with EURO, UK, USA plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell 3.7V 1.5A with AUS, EU, UK, USA plugBrand: RS PRO
BD 43.505Each (Exc. Vat)
Technical Document
Specifications
Brand
AnsmannChemistries Charged
Lithium-Ion
Number of Cells Charged
1
Plug Type
EURO, UK, USA
Input Voltage
100 → 240V ac
Maximum Output Power
6.3W
Output Connectors
Plug
Dimensions
118 x 62 x 48mm
Country of Origin
China
You may be interested in
RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell 3.7V 1.5A with AUS, EU, UK, USA plugBrand: RS PRO
BD 43.505Each (Exc. Vat)