Technical Document
Specifications
Brand
AntenovaInternal/External
Internal
Antenna Physical Form
Square
Connector Type
SMA
Antenna Mounting Type
PCB
Includes Lead
No
Antenna Directivity
Omnidirectional
Connector Gender
Female
Gain
3dBi
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 0.865
Each (On a Reel of 1000) (Exc. Vat)
BD 0.951
Each (On a Reel of 1000) (Including VAT)
Antenova SR4G008 Square Omnidirectional GPS Antenna with SMA Connector
1000
BD 0.865
Each (On a Reel of 1000) (Exc. Vat)
BD 0.951
Each (On a Reel of 1000) (Including VAT)
Antenova SR4G008 Square Omnidirectional GPS Antenna with SMA Connector
Stock information temporarily unavailable.
1000
Technical Document
Specifications
Brand
AntenovaInternal/External
Internal
Antenna Physical Form
Square
Connector Type
SMA
Antenna Mounting Type
PCB
Includes Lead
No
Antenna Directivity
Omnidirectional
Connector Gender
Female
Gain
3dBi
Country of Origin
Korea, Republic Of