Technical Document
Specifications
Brand
AntenovaRF Protocols
4G (LTE)
Internal/External
Internal
Antenna Physical Form
Square
Frequency Range
698 – 798 MHz, 824 – 960 MHz, 1710 – 2170 MHz, 2300 – 2400 MHz, 2500 – 2690 MHz
Antenna Mounting Type
PCB
Connector Type
SMA
Includes Lead
No
Gain
1dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Country of Origin
China
BD 1,617.000
BD 1.617 Each (On a Reel of 1000) (Exc. Vat)
BD 1,778.700
BD 1.779 Each (On a Reel of 1000) (inc. VAT)
1000
BD 1,617.000
BD 1.617 Each (On a Reel of 1000) (Exc. Vat)
BD 1,778.700
BD 1.779 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AntenovaRF Protocols
4G (LTE)
Internal/External
Internal
Antenna Physical Form
Square
Frequency Range
698 – 798 MHz, 824 – 960 MHz, 1710 – 2170 MHz, 2300 – 2400 MHz, 2500 – 2690 MHz
Antenna Mounting Type
PCB
Connector Type
SMA
Includes Lead
No
Gain
1dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Country of Origin
China