Technical Document
Specifications
Brand
Antex ElectronicsPower Type
Electric
Type
Soldering Iron Kit
Input Voltage
230V
Plug Type
UK
For Use With
Antex Soldering Stations
Voltage Rating
230V
Product details
Antex C15 Soldering Kit
C15 soldering iron kit 15W 230Vac with ST4 stand
Nominal tip temperature at 370 °C
Replacement tips and elements available separately
Fitted with 1.5m PVC cable and plated long-life tip 2.3 mm
Supplied with
Iron stand
Station Irons - Antex
BD 20.958
BD 20.958 1 Kit (Exc. Vat)
BD 23.054
BD 23.054 1 Kit (inc. VAT)
1
BD 20.958
BD 20.958 1 Kit (Exc. Vat)
BD 23.054
BD 23.054 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Antex ElectronicsPower Type
Electric
Type
Soldering Iron Kit
Input Voltage
230V
Plug Type
UK
For Use With
Antex Soldering Stations
Voltage Rating
230V
Product details
Antex C15 Soldering Kit
C15 soldering iron kit 15W 230Vac with ST4 stand
Nominal tip temperature at 370 °C
Replacement tips and elements available separately
Fitted with 1.5m PVC cable and plated long-life tip 2.3 mm
Supplied with
Iron stand