Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Antex Electronics Electric Soldering Iron, 230V, 18W, for use with CS18 Soldering Iron

RS Stock No.: 328-6055Brand: Antex ElectronicsManufacturers Part No.: S48E470
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Power Type

Electric

Model Number

S48E470

Type

Soldering Iron

Wattage

18W

Input Voltage

230V

Plug Type

Type F - Schuko plug

For Use With

CS18 Soldering Iron

Series

CS18

Soldering Tip Temperature

390°C

Country of Origin

United Kingdom

Product details

Antex CS series 18W Soldering Iron

Miniature 18W 230Vac soldering iron, featuring a thermally balanced tip with a tip temperature of 370 °C. Light weight and easy to use at only 21g.

231-5326 – 1.5m Silicone cable
231-5398 – 1.5m PVC cable
328-6049 – 1.5m PVC cable
328-6055 – 1.5m Silicone cable

Supplied with

European plug

Station Irons - Antex

Stock information temporarily unavailable.

BD 15.078

BD 15.078 Each (Exc. Vat)

BD 16.586

BD 16.586 Each (inc. VAT)

Antex Electronics Electric Soldering Iron, 230V, 18W, for use with CS18 Soldering Iron

BD 15.078

BD 15.078 Each (Exc. Vat)

BD 16.586

BD 16.586 Each (inc. VAT)

Antex Electronics Electric Soldering Iron, 230V, 18W, for use with CS18 Soldering Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Type

Electric

Model Number

S48E470

Type

Soldering Iron

Wattage

18W

Input Voltage

230V

Plug Type

Type F - Schuko plug

For Use With

CS18 Soldering Iron

Series

CS18

Soldering Tip Temperature

390°C

Country of Origin

United Kingdom

Product details

Antex CS series 18W Soldering Iron

Miniature 18W 230Vac soldering iron, featuring a thermally balanced tip with a tip temperature of 370 °C. Light weight and easy to use at only 21g.

231-5326 – 1.5m Silicone cable
231-5398 – 1.5m PVC cable
328-6049 – 1.5m PVC cable
328-6055 – 1.5m Silicone cable

Supplied with

European plug

Station Irons - Antex