Technical Document
Specifications
Brand
Antex ElectronicsModel Number
690SD
Tasks Supported
Soldering
Plug Type
Type F - Schuko plug
Wattage
50W
Input Voltage
230V
Soldering Tip Temperature
450°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Product details
Antex 690D - Digital Soldering Station 50W
Digital soldering station
ESD safe
Temperature set via fascia buttons
Temperature controlled between 200°C and 450°C
Accurate temperature stability
Two memory settings
Lockable settings
Bit temperature offset
Supplied with
Controller, Soldering Iron TC50, Soldering Iron Stand ST6a
Soldering - Antex
BD 158.983
BD 158.983 Each (Exc. Vat)
BD 174.881
BD 174.881 Each (inc. VAT)
1
BD 158.983
BD 158.983 Each (Exc. Vat)
BD 174.881
BD 174.881 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Antex ElectronicsModel Number
690SD
Tasks Supported
Soldering
Plug Type
Type F - Schuko plug
Wattage
50W
Input Voltage
230V
Soldering Tip Temperature
450°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Product details
Antex 690D - Digital Soldering Station 50W
Digital soldering station
ESD safe
Temperature set via fascia buttons
Temperature controlled between 200°C and 450°C
Accurate temperature stability
Two memory settings
Lockable settings
Bit temperature offset
Supplied with
Controller, Soldering Iron TC50, Soldering Iron Stand ST6a
