Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Antex Electronics Gas Soldering Iron, for use with Multifuntion

RS Stock No.: 433-6016Brand: Antex ElectronicsManufacturers Part No.: XG12P20
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Power Type

Gas

Model Number

Gascat 120

Type

Soldering Iron

Tip Series

120PPK

For Use With

Multifuntion

Country of Origin

Ireland

Product details

Antex Gascat 120 Gas Soldering Iron

The Gascast 120 from Antex is a gas powered soldering iron ideal for working in areas with difficult access or no live power sources. The simple body features a cap cover to protect the iron tip when not in use. The built in piezo ignition system allows for a quick and easy start-up of the iron without the need of external ignition sources.

Taking just 30 seconds to full refill the iron via the port on the base of the iron, the Gascat 120 has an approximate usage time of 2 hours when used as a soldering iron. Supplied with a 2.4mm soldering tip as standard, other tips as well as conversion tips for using the iron are available making the Gascat 120 into a hot air tool, gas torch and even a hot knife.

When used as a soldering iron, the Gastcat 120 has a 580°C maximum tip temperature. The robust design measures 233mm from tip to handle with a comfortable grip for prolonged work and weighs 165g.

Gas - Antex

You may be interested in
Portasol Gas Soldering Iron, 60W
P.O.A.Each (Exc. Vat)
SUPERPRO IRON
P.O.A.Each (Exc. Vat)
Portasol Gas Soldering Iron
BD 34.406Each (Exc. Vat)
Stock information temporarily unavailable.

BD 33.104

BD 33.104 Each (Exc. Vat)

BD 36.414

BD 36.414 Each (inc. VAT)

Antex Electronics Gas Soldering Iron, for use with Multifuntion

BD 33.104

BD 33.104 Each (Exc. Vat)

BD 36.414

BD 36.414 Each (inc. VAT)

Antex Electronics Gas Soldering Iron, for use with Multifuntion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Portasol Gas Soldering Iron, 60W
P.O.A.Each (Exc. Vat)
SUPERPRO IRON
P.O.A.Each (Exc. Vat)
Portasol Gas Soldering Iron
BD 34.406Each (Exc. Vat)

Technical Document

Specifications

Power Type

Gas

Model Number

Gascat 120

Type

Soldering Iron

Tip Series

120PPK

For Use With

Multifuntion

Country of Origin

Ireland

Product details

Antex Gascat 120 Gas Soldering Iron

The Gascast 120 from Antex is a gas powered soldering iron ideal for working in areas with difficult access or no live power sources. The simple body features a cap cover to protect the iron tip when not in use. The built in piezo ignition system allows for a quick and easy start-up of the iron without the need of external ignition sources.

Taking just 30 seconds to full refill the iron via the port on the base of the iron, the Gascat 120 has an approximate usage time of 2 hours when used as a soldering iron. Supplied with a 2.4mm soldering tip as standard, other tips as well as conversion tips for using the iron are available making the Gascat 120 into a hot air tool, gas torch and even a hot knife.

When used as a soldering iron, the Gastcat 120 has a 580°C maximum tip temperature. The robust design measures 233mm from tip to handle with a comfortable grip for prolonged work and weighs 165g.

Gas - Antex

You may be interested in
Portasol Gas Soldering Iron, 60W
P.O.A.Each (Exc. Vat)
SUPERPRO IRON
P.O.A.Each (Exc. Vat)
Portasol Gas Soldering Iron
BD 34.406Each (Exc. Vat)