Anybus CAN, PROFINET IRU D Sub 9 Pin Female to RJ45 Interface Converter

RS Stock No.: 240-5279Brand: AnybusManufacturers Part No.: AB7328
brand-logo

Technical Document

Specifications

Brand

Anybus

Bus Type

CAN, PROFINET IRU

Connector A

D Sub 9 Pin

Connector A Gender

Female

Connector B

RJ45

Maximum Baud Rate

100Mbit/s

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 353.380

BD 353.380 Each (Exc. Vat)

BD 388.718

BD 388.718 Each (inc. VAT)

Anybus CAN, PROFINET IRU D Sub 9 Pin Female to RJ45 Interface Converter

BD 353.380

BD 353.380 Each (Exc. Vat)

BD 388.718

BD 388.718 Each (inc. VAT)

Anybus CAN, PROFINET IRU D Sub 9 Pin Female to RJ45 Interface Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Anybus

Bus Type

CAN, PROFINET IRU

Connector A

D Sub 9 Pin

Connector A Gender

Female

Connector B

RJ45

Maximum Baud Rate

100Mbit/s

Country of Origin

Sweden