Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aoip Instrumentation CALYS 75 Multi Function Calibrator, 20mA, 50V

RS Stock No.: 508-3729Brand: Aoip InstrumentationManufacturers Part No.: CALYS 75
View all in Multi Function Calibrators

Technical Document

Specifications

Maximum Voltage Measurement

50V

Maximum Current Measurement

20mA

Port Connections

3mm Wires, USB

Battery Life

25 h

Battery Type

Lithium-Ion

Power Source

Mains

Weight

900g

Height

50mm

Length

210mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

CALYS 75

Model Number (p)

CALYS 75

Width

110mm

Country of Origin

France

Stock information temporarily unavailable.

BD 1,706.408

BD 1,706.408 Each (Exc. Vat)

BD 1,877.049

BD 1,877.049 Each (inc. VAT)

Aoip Instrumentation CALYS 75 Multi Function Calibrator, 20mA, 50V

BD 1,706.408

BD 1,706.408 Each (Exc. Vat)

BD 1,877.049

BD 1,877.049 Each (inc. VAT)

Aoip Instrumentation CALYS 75 Multi Function Calibrator, 20mA, 50V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Voltage Measurement

50V

Maximum Current Measurement

20mA

Port Connections

3mm Wires, USB

Battery Life

25 h

Battery Type

Lithium-Ion

Power Source

Mains

Weight

900g

Height

50mm

Length

210mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

CALYS 75

Model Number (p)

CALYS 75

Width

110mm

Country of Origin

France