Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Aoip Instrumentation CP-6632 Current & Voltage Calibrator, Max Voltage 50V, Max Current 25mA, RS Calibration

RS Stock No.: 791-5457Brand: Aoip InstrumentationManufacturers Part No.: CP6632

Technical Document

Specifications

Calibrated

RSCAL

Absolute Maximum Voltage Measurement

50V

Absolute Maximum Current Measurement

25mA

Best Accuracy

±0.015 %

Power Source

Battery

Battery Type

AA

Dimensions

157 x 85 x 45mm

Weight

306g

Height

45mm

Length

157mm

Maximum Operating Temperature

+50°C

Maximum Source Current

25mA

Maximum Source Voltage

15V

Safety Category Level

CAT II

Minimum Operating Temperature

-10°C

Model Number p

CP-6632

Minimum Source Current

0mA

Safety Category Voltage

60V

Minimum Source Voltage

0V

Width

85mm

Country of Origin

France

Product details

CP6632 voltage / current calibrator

Voltage / current calibrator for process loops.
Current simulations from 0 → 25 mA with 24 V loop power supply and voltage from 0 → 15 V.
Current measurement from 0 → 25 mA with 24 V loop power supply and voltage from 0 → 50 V.
Continuity test.
Compatible with HART transmitters.
Calibration of transmitters, on-site measurements, integrated valve test.
Scaling in units and in % for easy reading of data with double display for 4 → 20 mA and 0 → 10 V process signals.
Emission of ramps and increments to test the linearity and the range of transmitters, with retarder function.
Graphic display on screen with date and time, backlit with adjustable contrast. Selectable display resolution of up to 0.001 mA or 0.001 V.
Display of measurement statistics: Min, Max and Average.
Impact proof sheathing.
USB socket for downloading.
Supplied with measurement cables.

Stock information temporarily unavailable.

P.O.A.

Aoip Instrumentation CP-6632 Current & Voltage Calibrator, Max Voltage 50V, Max Current 25mA, RS Calibration

P.O.A.

Aoip Instrumentation CP-6632 Current & Voltage Calibrator, Max Voltage 50V, Max Current 25mA, RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Calibrated

RSCAL

Absolute Maximum Voltage Measurement

50V

Absolute Maximum Current Measurement

25mA

Best Accuracy

±0.015 %

Power Source

Battery

Battery Type

AA

Dimensions

157 x 85 x 45mm

Weight

306g

Height

45mm

Length

157mm

Maximum Operating Temperature

+50°C

Maximum Source Current

25mA

Maximum Source Voltage

15V

Safety Category Level

CAT II

Minimum Operating Temperature

-10°C

Model Number p

CP-6632

Minimum Source Current

0mA

Safety Category Voltage

60V

Minimum Source Voltage

0V

Width

85mm

Country of Origin

France

Product details

CP6632 voltage / current calibrator

Voltage / current calibrator for process loops.
Current simulations from 0 → 25 mA with 24 V loop power supply and voltage from 0 → 15 V.
Current measurement from 0 → 25 mA with 24 V loop power supply and voltage from 0 → 50 V.
Continuity test.
Compatible with HART transmitters.
Calibration of transmitters, on-site measurements, integrated valve test.
Scaling in units and in % for easy reading of data with double display for 4 → 20 mA and 0 → 10 V process signals.
Emission of ramps and increments to test the linearity and the range of transmitters, with retarder function.
Graphic display on screen with date and time, backlit with adjustable contrast. Selectable display resolution of up to 0.001 mA or 0.001 V.
Display of measurement statistics: Min, Max and Average.
Impact proof sheathing.
USB socket for downloading.
Supplied with measurement cables.