Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Apache Watson 's Black Joggers Slim Fit, Size XXL 44 → 46in W

RS Stock No.: 281-6896Brand: ApacheManufacturers Part No.: Watson XXL 44-46
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Apache

Gender

Unisex

Colour

Black

Style

Joggers

Size

XXL

Waist Size Imperial

44 → 46in

Waist Size Metric

112 → 117cm

Material

Polyester, Spandex

Series

Watson

Elasticated Waist

Yes

Fitting

Slim Fit

Country of Origin

China

Stock information temporarily unavailable.

BD 21.945

BD 21.945 Each (Exc. Vat)

BD 24.139

BD 24.139 Each (inc. VAT)

Apache Watson 's Black Joggers Slim Fit, Size XXL 44 → 46in W

BD 21.945

BD 21.945 Each (Exc. Vat)

BD 24.139

BD 24.139 Each (inc. VAT)

Apache Watson 's Black Joggers Slim Fit, Size XXL 44 → 46in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apache

Gender

Unisex

Colour

Black

Style

Joggers

Size

XXL

Waist Size Imperial

44 → 46in

Waist Size Metric

112 → 117cm

Material

Polyester, Spandex

Series

Watson

Elasticated Waist

Yes

Fitting

Slim Fit

Country of Origin

China