Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Apache Whistler Black 8% Elastane, 92% Nylon Work shorts, 32in

RS Stock No.: 281-6902Brand: ApacheManufacturers Part No.: Whistler 32
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Apache

Waist Size

32in

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

8% Elastane, 92% Nylon

Series

Whistler

Country of Origin

China

Stock information temporarily unavailable.

BD 28.466

BD 28.466 Each (Exc. Vat)

BD 31.313

BD 31.313 Each (inc. VAT)

Apache Whistler Black 8% Elastane, 92% Nylon Work shorts, 32in

BD 28.466

BD 28.466 Each (Exc. Vat)

BD 31.313

BD 31.313 Each (inc. VAT)

Apache Whistler Black 8% Elastane, 92% Nylon Work shorts, 32in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apache

Waist Size

32in

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

8% Elastane, 92% Nylon

Series

Whistler

Country of Origin

China