Technical Document
Specifications
Brand
APCAccessory Type
Dry Contact I/O Accessory
For Use With
UPS Network Management Card
Depth
44mm
Length
45mm
Width
22mm
Distrelec Product Id
30051841
Country of Origin
Philippines
Product details
APC Dry Contact I/O Accessory
Remote monitoring and control of an individual UPS by connecting it directly to the network
Customizable Input Contacts: Monitor conditions from external devices
Customizable Output Relays: Control output from external devices via output relay(s)
Supplied with
Cat 5 ethernet cable, User Manual
APC Accessories
BD 68.118
BD 68.118 Each (Exc. Vat)
BD 74.930
BD 74.930 Each (inc. VAT)
1
BD 68.118
BD 68.118 Each (Exc. Vat)
BD 74.930
BD 74.930 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
APCAccessory Type
Dry Contact I/O Accessory
For Use With
UPS Network Management Card
Depth
44mm
Length
45mm
Width
22mm
Distrelec Product Id
30051841
Country of Origin
Philippines
Product details
APC Dry Contact I/O Accessory
Remote monitoring and control of an individual UPS by connecting it directly to the network
Customizable Input Contacts: Monitor conditions from external devices
Customizable Output Relays: Control output from external devices via output relay(s)
Supplied with
Cat 5 ethernet cable, User Manual