Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APC IEC C13 Socket to IEC C14 Plug Power Cord, 2.5m

RS Stock No.: 689-9067Brand: APCManufacturers Part No.: AP9870
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

APC

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2.5m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Connector B Gender

Male

Connector B

IEC C14

Connector A

IEC C13

Connector A Gender

Female

Country of Origin

Taiwan, Province Of China

Product details

APC Power Cord Kit, C13 to C14

Input Connections: IEC-320 C14
Output Connections: IEC 320 C13

APC Accessories

You may be interested in
Stock information temporarily unavailable.

BD 20.168

BD 20.168 Each (Exc. Vat)

BD 22.185

BD 22.185 Each (inc. VAT)

APC IEC C13 Socket to IEC C14 Plug Power Cord, 2.5m

BD 20.168

BD 20.168 Each (Exc. Vat)

BD 22.185

BD 22.185 Each (inc. VAT)

APC IEC C13 Socket to IEC C14 Plug Power Cord, 2.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

APC

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2.5m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Connector B Gender

Male

Connector B

IEC C14

Connector A

IEC C13

Connector A Gender

Female

Country of Origin

Taiwan, Province Of China

Product details

APC Power Cord Kit, C13 to C14

Input Connections: IEC-320 C14
Output Connections: IEC 320 C13

APC Accessories

You may be interested in