APC AR Series 12U-Rack Server Cabinet, Medium Cabinet, 62 x 59.9 x 59.9cm
Technical Document
Specifications
Rack Units
12U
Cabinet Size
Medium
Mounting Type
Wall
External Height
620 mm
External Width
599 mm
External Dimensions
62 x 59.9 x 59.9cm
Series
AR
Country of Origin
India
Stock information temporarily unavailable.
BD 383.812
BD 383.812 Each (Exc. Vat)
BD 422.193
BD 422.193 Each (inc. VAT)
APC AR Series 12U-Rack Server Cabinet, Medium Cabinet, 62 x 59.9 x 59.9cm
1
BD 383.812
BD 383.812 Each (Exc. Vat)
BD 422.193
BD 422.193 Each (inc. VAT)
APC AR Series 12U-Rack Server Cabinet, Medium Cabinet, 62 x 59.9 x 59.9cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Rack Units
12U
Cabinet Size
Medium
Mounting Type
Wall
External Height
620 mm
External Width
599 mm
External Dimensions
62 x 59.9 x 59.9cm
Series
AR
Country of Origin
India