Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APC 230V Input UPS, 900VA (540W), BR900G-GR

RS Stock No.: 287-7916Brand: APCManufacturers Part No.: BR900G-GRDistrelec Article No.: 11082368
brand-logo

Technical Document

Specifications

Brand

APC

Model

BR900G-GR

Power Rating

540W

VA Rating

900VA

Input Voltage

230V

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 231.308

BD 231.308 Each (Exc. Vat)

BD 254.439

BD 254.439 Each (inc. VAT)

APC 230V Input UPS, 900VA (540W), BR900G-GR

BD 231.308

BD 231.308 Each (Exc. Vat)

BD 254.439

BD 254.439 Each (inc. VAT)

APC 230V Input UPS, 900VA (540W), BR900G-GR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

BR900G-GR

Power Rating

540W

VA Rating

900VA

Input Voltage

230V

Country of Origin

Philippines