Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APC 230V ac Input Floor Mount UPS, 1600VA (900W), BVX1600LI-GR

RS Stock No.: 287-7227Brand: APCManufacturers Part No.: BVX1600LI-GRDistrelec Article No.: 30253582
brand-logo

Technical Document

Specifications

Brand

APC

Model

BVX1600LI-GR

Power Rating

900W

VA Rating

1600VA

Output Voltage

230V ac

Input Voltage

230V ac

Mounting Type

Floor Mount

Distrelec Product Id

30253582

Country of Origin

China

Stock information temporarily unavailable.

BD 146.580

BD 146.580 Each (Exc. Vat)

BD 161.238

BD 161.238 Each (inc. VAT)

APC 230V ac Input Floor Mount UPS, 1600VA (900W), BVX1600LI-GR

BD 146.580

BD 146.580 Each (Exc. Vat)

BD 161.238

BD 161.238 Each (inc. VAT)

APC 230V ac Input Floor Mount UPS, 1600VA (900W), BVX1600LI-GR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

BVX1600LI-GR

Power Rating

900W

VA Rating

1600VA

Output Voltage

230V ac

Input Voltage

230V ac

Mounting Type

Floor Mount

Distrelec Product Id

30253582

Country of Origin

China