Technical Document
Specifications
Brand
APCRack Units
24U
External Depth
1000mm
External Height
1228 mm
External Width
600 mm
External Dimensions
1228 x 600 x 1000mm
Series
EMDC
Country of Origin
Spain
BD 4,330.508
BD 4,330.508 Each (Exc. Vat)
BD 4,763.559
BD 4,763.559 Each (inc. VAT)
1
BD 4,330.508
BD 4,330.508 Each (Exc. Vat)
BD 4,763.559
BD 4,763.559 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
APCRack Units
24U
External Depth
1000mm
External Height
1228 mm
External Width
600 mm
External Dimensions
1228 x 600 x 1000mm
Series
EMDC
Country of Origin
Spain