Technical Document
Specifications
Brand
APCNumber of Sockets
36
Socket Type
IEC C13, IEC C19
Mains Plug Type
IEC 60309 32A
Cord Length
2m
Mounting Type
Rack Mount
Country of Origin
China
Stock information temporarily unavailable.
BD 1,727.016
BD 1,727.016 Each (Exc. Vat)
BD 1,899.718
BD 1,899.718 Each (inc. VAT)
APC IEC C13, IEC C19 36 Gang Distribution Unit, 2m Cable
1
BD 1,727.016
BD 1,727.016 Each (Exc. Vat)
BD 1,899.718
BD 1,899.718 Each (inc. VAT)
APC IEC C13, IEC C19 36 Gang Distribution Unit, 2m Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
APCNumber of Sockets
36
Socket Type
IEC C13, IEC C19
Mains Plug Type
IEC 60309 32A
Cord Length
2m
Mounting Type
Rack Mount
Country of Origin
China