APC Easy Rack Series 42U-Rack Server Cabinet, Large Cabinet

RS Stock No.: 238-7190Brand: APCManufacturers Part No.: ER6212
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Brand

APC

Rack Units

42U

Cabinet Size

Large

Mounting Type

Floor Standing

External Height

1991 mm

External Width

600 mm

Series

Easy Rack

Country of Origin

China

Stock information temporarily unavailable.

BD 1,883.568

BD 1,883.568 Each (Exc. Vat)

BD 2,071.925

BD 2,071.925 Each (inc. VAT)

APC Easy Rack Series 42U-Rack Server Cabinet, Large Cabinet

BD 1,883.568

BD 1,883.568 Each (Exc. Vat)

BD 2,071.925

BD 2,071.925 Each (inc. VAT)

APC Easy Rack Series 42U-Rack Server Cabinet, Large Cabinet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Rack Units

42U

Cabinet Size

Large

Mounting Type

Floor Standing

External Height

1991 mm

External Width

600 mm

Series

Easy Rack

Country of Origin

China