Technical Document
Specifications
Brand
APCRack Units
48U
Cabinet Size
Large
Mounting Type
Floor Standing
External Height
2258 mm
External Width
600 mm
Series
Easy Rack
Country of Origin
China
BD 1,868.196
BD 1,868.196 Each (Exc. Vat)
BD 2,055.016
BD 2,055.016 Each (inc. VAT)
APC Easy Rack Series 48U-Rack Server Cabinet, Large Cabinet
1
BD 1,868.196
BD 1,868.196 Each (Exc. Vat)
BD 2,055.016
BD 2,055.016 Each (inc. VAT)
APC Easy Rack Series 48U-Rack Server Cabinet, Large Cabinet
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
APCRack Units
48U
Cabinet Size
Large
Mounting Type
Floor Standing
External Height
2258 mm
External Width
600 mm
Series
Easy Rack
Country of Origin
China
