APC Easy Rack Series Shelf, 1U x 480mm

RS Stock No.: 238-7216Brand: APCManufacturers Part No.: ER7SHELFS
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Brand

APC

Type

Component Shelf

Rack Units

1U

Depth

480mm

Adjustable Depth

390 → 650mm

Ventilated

No

Series

Easy Rack

Country of Origin

China

Stock information temporarily unavailable.

BD 73.144

BD 73.144 Each (Exc. Vat)

BD 80.458

BD 80.458 Each (inc. VAT)

APC Easy Rack Series Shelf, 1U x 480mm

BD 73.144

BD 73.144 Each (Exc. Vat)

BD 80.458

BD 80.458 Each (inc. VAT)

APC Easy Rack Series Shelf, 1U x 480mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Type

Component Shelf

Rack Units

1U

Depth

480mm

Adjustable Depth

390 → 650mm

Ventilated

No

Series

Easy Rack

Country of Origin

China