Hazardous Product

APC PPS330-UK 12 To 30V dc Portable Power Station

RS Stock No.: 647-529Brand: APCManufacturers Part No.: PPS330-UK
brand-logo
View all in Solar Inverters

Technical Document

Specifications

Brand

APC

Input Voltage

12 to 30V dc

Input Current

8A

Output Power

12W

Output Voltage

5V dc

Country of Origin

China

BD 191.411

BD 191.411 Each (Exc. Vat)

BD 210.552

BD 210.552 Each (inc. VAT)

APC PPS330-UK 12 To 30V dc Portable Power Station

BD 191.411

BD 191.411 Each (Exc. Vat)

BD 210.552

BD 210.552 Each (inc. VAT)

APC PPS330-UK 12 To 30V dc Portable Power Station

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

APC

Input Voltage

12 to 30V dc

Input Current

8A

Output Power

12W

Output Voltage

5V dc

Country of Origin

China