Hazardous Product

APC PPS730-UK 12 To 30V dc Portable Power Station

RS Stock No.: 647-531Brand: APCManufacturers Part No.: PPS730-UK
brand-logo
View all in Solar Inverters

Technical Document

Specifications

Brand

APC

Input Voltage

12 to 30V dc

Input Current

10A

Output Power

700W

Output Voltage

120V ac

Country of Origin

China

BD 417.450

BD 417.450 Each (Exc. Vat)

BD 459.195

BD 459.195 Each (inc. VAT)

APC PPS730-UK 12 To 30V dc Portable Power Station

BD 417.450

BD 417.450 Each (Exc. Vat)

BD 459.195

BD 459.195 Each (inc. VAT)

APC PPS730-UK 12 To 30V dc Portable Power Station

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

APC

Input Voltage

12 to 30V dc

Input Current

10A

Output Power

700W

Output Voltage

120V ac

Country of Origin

China