Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APC 230V Input Stand Alone Uninterruptible Power Supply, 620VA (390W), Smart-UPS SC

RS Stock No.: 779-3807Brand: APCManufacturers Part No.: SC620IDistrelec Article No.: 16973992
brand-logo

Technical Document

Specifications

Brand

APC

Model

Smart-UPS SC

Power Rating

390W

VA Rating

620VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Backup Time

5min

Number of Outlets

4

Type

Line Interactive

Length

119mm

Width

168mm

Depth

375mm

Plug Type

IEC-320 C14

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

APC 230V Input Stand Alone Uninterruptible Power Supply, 620VA (390W), Smart-UPS SC

P.O.A.

APC 230V Input Stand Alone Uninterruptible Power Supply, 620VA (390W), Smart-UPS SC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

Smart-UPS SC

Power Rating

390W

VA Rating

620VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Backup Time

5min

Number of Outlets

4

Type

Line Interactive

Length

119mm

Width

168mm

Depth

375mm

Plug Type

IEC-320 C14

Country of Origin

Philippines