Technical Document
Specifications
Brand
APCModel
SMC2000I-2U
Power Rating
1.3kW
VA Rating
2000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount
Country of Origin
Philippines
BD 799.464
BD 799.464 Each (Exc. Vat)
BD 879.410
BD 879.410 Each (inc. VAT)
APC 230V Input Rack Mount Uninterruptible Power Supply, 2000VA (1.3kW), SMC2000I-2U
1
BD 799.464
BD 799.464 Each (Exc. Vat)
BD 879.410
BD 879.410 Each (inc. VAT)
APC 230V Input Rack Mount Uninterruptible Power Supply, 2000VA (1.3kW), SMC2000I-2U
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
APCModel
SMC2000I-2U
Power Rating
1.3kW
VA Rating
2000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount
Country of Origin
Philippines