Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 2200VA (1.98kW), Smart-UPS SMT

RS Stock No.: 188-0187Brand: APCManufacturers Part No.: SMT2200ICDistrelec Article No.: 30148554
brand-logo

Technical Document

Specifications

Brand

APC

Model

Smart-UPS SMT

Power Rating

1.98kW

VA Rating

2200VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Stand Alone

Number of Outlets

1

Type

Line Interactive

Length

197mm

Width

54.4mm

Depth

435mm

Distrelec Product Id

30148554

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 1,004.031

BD 1,004.031 Each (Exc. Vat)

BD 1,104.434

BD 1,104.434 Each (inc. VAT)

APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 2200VA (1.98kW), Smart-UPS SMT

BD 1,004.031

BD 1,004.031 Each (Exc. Vat)

BD 1,104.434

BD 1,104.434 Each (inc. VAT)

APC 160 → 286V Input Stand Alone Uninterruptible Power Supply, 2200VA (1.98kW), Smart-UPS SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

Smart-UPS SMT

Power Rating

1.98kW

VA Rating

2200VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Stand Alone

Number of Outlets

1

Type

Line Interactive

Length

197mm

Width

54.4mm

Depth

435mm

Distrelec Product Id

30148554

Country of Origin

Philippines