Hazardous Product

APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW)

RS Stock No.: 597-167Brand: APCManufacturers Part No.: SMTL2200RMI2UC
brand-logo

Technical Document

Specifications

Brand

APC

Power Rating

1.98kW

VA Rating

2200VA

Output Voltage

240V

Input Voltage

230V

Mounting Type

Rack Mount

Country of Origin

Philippines

BD 1,907.455

BD 1,907.455 Each (Exc. Vat)

BD 2,098.201

BD 2,098.201 Each (inc. VAT)

APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW)

BD 1,907.455

BD 1,907.455 Each (Exc. Vat)

BD 2,098.201

BD 2,098.201 Each (inc. VAT)

APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

APC

Power Rating

1.98kW

VA Rating

2200VA

Output Voltage

240V

Input Voltage

230V

Mounting Type

Rack Mount

Country of Origin

Philippines