Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APC 230V Input Stand Alone Uninterruptible Power Supply, 1500VA (1.05kW), Easy UPS

RS Stock No.: 247-2061Brand: APCManufacturers Part No.: SMVS1500CAI
brand-logo

Technical Document

Specifications

Brand

APC

Model

Easy UPS

Power Rating

1.05kW

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Length

220mm

Width

160mm

Depth

410mm

Country of Origin

China

Stock information temporarily unavailable.

BD 296.882

BD 296.882 Each (Exc. Vat)

BD 326.570

BD 326.570 Each (inc. VAT)

APC 230V Input Stand Alone Uninterruptible Power Supply, 1500VA (1.05kW), Easy UPS

BD 296.882

BD 296.882 Each (Exc. Vat)

BD 326.570

BD 326.570 Each (inc. VAT)

APC 230V Input Stand Alone Uninterruptible Power Supply, 1500VA (1.05kW), Easy UPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

Easy UPS

Power Rating

1.05kW

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Length

220mm

Width

160mm

Depth

410mm

Country of Origin

China