APC 230V Input Stand Alone Uninterruptible Power Supply, 3000VA (2.1kW), Easy UPS

RS Stock No.: 247-2063Brand: APCManufacturers Part No.: SMVS3000CAI
brand-logo

Technical Document

Specifications

Brand

APC

Model

Easy UPS

Power Rating

2.1kW

VA Rating

3000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Country of Origin

China

Stock information temporarily unavailable.

BD 506.253

BD 506.253 Each (Exc. Vat)

BD 556.878

BD 556.878 Each (inc. VAT)

APC 230V Input Stand Alone Uninterruptible Power Supply, 3000VA (2.1kW), Easy UPS

BD 506.253

BD 506.253 Each (Exc. Vat)

BD 556.878

BD 556.878 Each (inc. VAT)

APC 230V Input Stand Alone Uninterruptible Power Supply, 3000VA (2.1kW), Easy UPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

Easy UPS

Power Rating

2.1kW

VA Rating

3000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Type

UPS

Country of Origin

China