APC 230V Input Rack Mount Uninterruptible Power Supply, 5000VA (4.5kW)
Technical Document
Specifications
Power Rating
4.5kW
VA Rating
5000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
APC 230V Input Rack Mount Uninterruptible Power Supply, 5000VA (4.5kW)
1
P.O.A.
APC 230V Input Rack Mount Uninterruptible Power Supply, 5000VA (4.5kW)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Power Rating
4.5kW
VA Rating
5000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount
Country of Origin
Philippines