APC 230V Input Rack Mount UPS, 6000VA (6kW), SRT6KRMXLI-6W

Technical Document
Specifications
Brand
APCModel
SRT6KRMXLI-6W
Power Rating
6kW
VA Rating
6000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount
Distrelec Product Id
30148642
Country of Origin
Philippines
BD 4,272.235
BD 4,272.235 Each (Exc. Vat)
BD 4,699.459
BD 4,699.459 Each (inc. VAT)
1
BD 4,272.235
BD 4,272.235 Each (Exc. Vat)
BD 4,699.459
BD 4,699.459 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
APCModel
SRT6KRMXLI-6W
Power Rating
6kW
VA Rating
6000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount
Distrelec Product Id
30148642
Country of Origin
Philippines