APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (1.35kW)

RS Stock No.: 597-176Brand: APCManufacturers Part No.: SRTL1500RM4UXLI-NC
brand-logo

Technical Document

Specifications

Brand

APC

Power Rating

1.35kW

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 2,725.250

BD 2,725.250 Each (Exc. Vat)

BD 2,997.775

BD 2,997.775 Each (inc. VAT)

APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (1.35kW)

BD 2,725.250

BD 2,725.250 Each (Exc. Vat)

BD 2,997.775

BD 2,997.775 Each (inc. VAT)

APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (1.35kW)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Power Rating

1.35kW

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Country of Origin

Philippines