Technical Document
Specifications
Brand
APCModel
Easy UPS
Power Rating
2.4kW
VA Rating
3000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Stand Alone
Length
19mm
Width
42.5mm
Depth
33.6mm
Country of Origin
China
BD 875.028
BD 875.028 Each (Exc. Vat)
BD 962.531
BD 962.531 Each (inc. VAT)
1
BD 875.028
BD 875.028 Each (Exc. Vat)
BD 962.531
BD 962.531 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
APCModel
Easy UPS
Power Rating
2.4kW
VA Rating
3000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Stand Alone
Length
19mm
Width
42.5mm
Depth
33.6mm
Country of Origin
China