Technical Document
Specifications
Brand
ApemNumber of Axes
3
Switch Technology
Hall Effect
Handle Type
Button
Contact Voltage Rating
5V
Contact Current Rating
32 mA
Joystick Travel
36 °, 60 °
Mechanical Life
3000000Cycles
Depth Behind Panel
48.77mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-25 → +85°C
Country of Origin
United States
Product details
APEM IP Desktop Joystick, PTZ Control
Functions
The IP Desktop joystick has 3 axis movement for X, Y and Z positioning control. The X and Y-axis control pan and tilt while the Z-axis controls zoom. All three axes are sprung to centre and give a smooth, durable feel. The X and Y axis gives 36° of travel (18° off centre) and the Z axis gives 60° of travel (30° off centre).
The top of the joystick has 2 tactile push button switches that are positioned perfectly for thumb or finger actuation. The base of the joystick has a further ten tactile push button switches. All the switches are programmable giving you full control for various applications.
Power and Connectivity
This unit connects via USB making instillation quick and simple. It is supplied with a USB type A connection on a 2m cable. There is no need for complex wiring, helping to reduce instillation time and maintenance costs. Power is supplied directly from the USB connection eliminating the need for a dedicated PSU, again helping to reduce costs even further.
Features
Three axis Hall effect Joystick
Desktop housing features ten programmable buttons
Breakout Force: 0.109 Nm
Operating Force: 0.151 Nm
Maximum Force: 0.169 Nm
General Overview
A pan-tilt-zoom (PTZ) camera is regarded as the standard for security and surveillance systems. A PTZ controller is required to operate all functions of the camera. As it is widely used, they are easier to set up than other devices. The APEM IP Desktop joystick is compatible with a wide variety of operating systems, including Windows (multiple platforms), OSX and Linux. It uses standard DirectX HID drivers allowing it to connect directly to a workstation PC.
BD 307.032
BD 307.032 Each (Exc. Vat)
BD 337.735
BD 337.735 Each (inc. VAT)
1
BD 307.032
BD 307.032 Each (Exc. Vat)
BD 337.735
BD 337.735 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 307.032 |
5 - 9 | BD 282.474 |
10 - 24 | BD 279.702 |
25 - 49 | BD 259.100 |
50+ | BD 240.894 |
Technical Document
Specifications
Brand
ApemNumber of Axes
3
Switch Technology
Hall Effect
Handle Type
Button
Contact Voltage Rating
5V
Contact Current Rating
32 mA
Joystick Travel
36 °, 60 °
Mechanical Life
3000000Cycles
Depth Behind Panel
48.77mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-25 → +85°C
Country of Origin
United States
Product details
APEM IP Desktop Joystick, PTZ Control
Functions
The IP Desktop joystick has 3 axis movement for X, Y and Z positioning control. The X and Y-axis control pan and tilt while the Z-axis controls zoom. All three axes are sprung to centre and give a smooth, durable feel. The X and Y axis gives 36° of travel (18° off centre) and the Z axis gives 60° of travel (30° off centre).
The top of the joystick has 2 tactile push button switches that are positioned perfectly for thumb or finger actuation. The base of the joystick has a further ten tactile push button switches. All the switches are programmable giving you full control for various applications.
Power and Connectivity
This unit connects via USB making instillation quick and simple. It is supplied with a USB type A connection on a 2m cable. There is no need for complex wiring, helping to reduce instillation time and maintenance costs. Power is supplied directly from the USB connection eliminating the need for a dedicated PSU, again helping to reduce costs even further.
Features
Three axis Hall effect Joystick
Desktop housing features ten programmable buttons
Breakout Force: 0.109 Nm
Operating Force: 0.151 Nm
Maximum Force: 0.169 Nm
General Overview
A pan-tilt-zoom (PTZ) camera is regarded as the standard for security and surveillance systems. A PTZ controller is required to operate all functions of the camera. As it is widely used, they are easier to set up than other devices. The APEM IP Desktop joystick is compatible with a wide variety of operating systems, including Windows (multiple platforms), OSX and Linux. It uses standard DirectX HID drivers allowing it to connect directly to a workstation PC.