Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
10.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
24V dc
Push Button Style
Round
Contact Current Rating
3 A @ 24 V dc
Terminal Type
Solder
Contact Material
Silver
Manufacturer Part No.
104450003
Country of Origin
France
Product details
10400 Series Push-buttons, 10mm
From Apem, this momentary push-button switch is available as Single Pole Double Throw (see stock no: 236-9547) or Double Pole Double Throw (see stock no: 236-9553).
With solder lug terminals sealed into the switch by epoxy resin, this compact panel mount switch is designed with convenient installation in mind. The 10400 series momentary switch has a small metal actuator can be covered with interchangeable coloured plastic caps, available separately.
• Terminations sealed with epoxy resin
• 10mmø panel cut out
• 13mmø button caps available separately
• Contact Rating-A: 2; 3 A
• Contact Rating-V: 220 Vac; 24 Vdc
• Contact Resistance: 0.01 Ohm
• Dielectric Strength: 2000 V
• Operating Temperature Range: -40 → +85 C
• Solder Lug Terminals
BD 13.574
BD 13.574 Each (Exc. Vat)
BD 14.931
BD 14.931 Each (inc. VAT)
1
BD 13.574
BD 13.574 Each (Exc. Vat)
BD 14.931
BD 14.931 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 13.574 |
10 - 49 | BD 12.216 |
50 - 99 | BD 10.346 |
100 - 249 | BD 9.812 |
250+ | BD 9.119 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
10.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
24V dc
Push Button Style
Round
Contact Current Rating
3 A @ 24 V dc
Terminal Type
Solder
Contact Material
Silver
Manufacturer Part No.
104450003
Country of Origin
France
Product details
10400 Series Push-buttons, 10mm
From Apem, this momentary push-button switch is available as Single Pole Double Throw (see stock no: 236-9547) or Double Pole Double Throw (see stock no: 236-9553).
With solder lug terminals sealed into the switch by epoxy resin, this compact panel mount switch is designed with convenient installation in mind. The 10400 series momentary switch has a small metal actuator can be covered with interchangeable coloured plastic caps, available separately.
• Terminations sealed with epoxy resin
• 10mmø panel cut out
• 13mmø button caps available separately
• Contact Rating-A: 2; 3 A
• Contact Rating-V: 220 Vac; 24 Vdc
• Contact Resistance: 0.01 Ohm
• Dielectric Strength: 2000 V
• Operating Temperature Range: -40 → +85 C
• Solder Lug Terminals